Finder 27.25.8.230.0000 10A 230VAC Step Relay Coil Power Limiter 4 Seq DPST-NO

MPN
27.25.8.230.0000
Brand
Finder
EAN-13
8012823352282
Order Code
51-0574
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This Finder 27.25 is a 230V 10A electromechanical step relay which means that every time it is energised the contacts advance to the next state in a sequence. This particular relay has four states, both open, one open one closed, as the last state but reversed and both closed. The contacts hold their position when the coil voltage is removed. The 27.25 version features a power limiter to enable the coil to be continuously energised.


  • Clamp terminals with power limiter
  • 4 step sequence 2 NO (DPST-NO)
  • Contact voltage 230V AC
  • Contact current 10A
  • Coil voltage 230V AC
  • Approved by: CE and IMQ
Coil Voltage 230V AC
Contact Configuration 2NO
Switching Current 10A
Built-in depth N/A
Coil Current 4mA
Coil Resistance 1250Ω
Function Mechanical
Height 54.6mm
IP Rating IP20
Length 32mm
Max. incandescent lamp load 1000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Maximum Temperature +40°C
Min. temperature -40°C
Mounting method Flush-mounted
Mounting Type Panel
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Temperature -40 to +40°C
Rated current 10A
Supply Voltage 184 - 253V
Switching Voltage Max 230V AC
Type Impulse changeover switch
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width 21.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot