Finder 26.08.8.230.0000 impulse Switch 230V AC 10A flush mount

Image Representative of Range

Finder 26.08.8.230.0000 impulse Switch 230V AC 10A flush mount

MPN
26.08.8.230.0000
Brand
Finder
EAN-13
8012823079981
Order Code
03-3553
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.66
5+ £9.78
10+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Finder 26.08.8.230.0000 is an impulse changeover switch designed for flush mounting. It operates at 230 V AC with a capacity of 10 A, supporting up to 2500 VA. This switch is ideal for applications requiring efficient surge protection in electrical circuits.
Type Impulse changeover switch
Built-in depth N/A
Connection Screw terminal
Contact Material AgNi
Contact Type 2 kersmA
Function Mechanical
Impulse duration 1h
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. permanent current (AC1) 10 A/250(V/AC) 450A
Max. switching current (cos phi = 0.6) N/A
Maximum Switching Load 2500VA
Maximum Temperature +40°C
Min. temperature -40°C
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 230V
Permanent current (max.) 10A
Rated current 10A
Supply Voltage 184 - 253V
Switching Capacity
(AC1) 2500 VA/(AC15, 230 V) 500VA
Switching Current 10A
Switching current (max.) 10A
Switching sequence step 1 OFF
Switching sequence step 2 ON-OFF
Switching sequence step 3 OFF
Switching sequence step 4 OFF-ON
Switching voltage (max.) [AC] 400V
Switch-on current 20A
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot