Finder 18.5K.9.030.0001 Motion detector open field range 8 m

MPN
18.5K.9.030.0001
Brand
Finder
EAN-13
8012823444253
Order Code
03-3483
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Finder 18.5K.9.030.0001 motion detector is designed for detecting movement with a maximum range of 8 metres in open fields. This reliable device is ideal for security systems, automatic lighting, and energy-saving applications. Its compact design allows for easy integration into various environments where precise motion detection is required.
Type Motion detector
Supply Voltage 30V DC
Mounting Type Other
Animal zone N/A
Bus system KNX true
Bus system KNX-RF (Radio Frequency) false
Bus system LON false
Bus system Powernet false
Bus system radio frequency false
Colour White
Creep-under protection N/A
DALI-2 certified false
Detection angle horizontal 110 - 110°
Diameter reach on floor N/A
Energy efficiency rating n.rel.
Factory colour White
Hub Not required, optional for remote access
IP Rating IP40
Material Plastic
Material quality Thermoplastic
Max. duty cycle N/A
Max. Range 8m
Max. reach frontally N/A
Max. reach sideways N/A
Min. depth of built-in installation box N/A
Min. switch-on time N/A
Model Presence detector
Mounting method Other
Number of Channels N/A
Number of Digital Inputs N/A
Operating Voltage 30V DC
Operation mode switch N/A
Optimum mounting height 4m
Other bus systems N/A
Power supply (LOV) mains-powered
Radio frequency bidirectional false
RAL-number (similar) 9010
Response value luminosity adjustable true
Staircase light controller true
Substation input N/A
Surface finishing N/A
Surface protection N/A
Switching Power N/A
Switch-off delay self-learning N/A
Teach-function for response value luminosity true
Transparent N/A
Used at Indoors
With bus connection true

Reviews

Be the first to submit a review

Trustpilot