Finder 13.31.8.230.4300 Relay 230V AC 12A Flush-Mount Mono-Stable

Image Representative of Range

Finder 13.31.8.230.4300 Relay 230V AC 12A Flush-Mount Mono-Stable

MPN
13.31.8.230.4300
Brand
Finder
EAN-13
8012823376790
Order Code
11-8629
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £57.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 01/11/2026

The Finder Relay Flush mount 13.31.8.230.4300 operates at 230 V AC and is rated for 12 A. It features built-in surge protection, making it ideal for safeguarding electrical devices in both residential and commercial settings. This in-wall mount relay is commonly used in lighting and automation systems.
Type Relay
Applicable with button true
Applicable with infrared button N/A
Applicable with movement sensor true
Applicable with presence indicator true
Applicable with time switch/timer true
Applicable with transmission button false
Assembly arrangement Control element
Color White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 kermA
Frequency 50 - 60Hz
IFTTT support available false
Light value memory false
Material Plastic
Material quality Thermoplastic
Min. depth of built-in installation box N/A
Model Relay
Mounting method Flush-mounted
Mounting Type Flush mount
Nominal Voltage 250V
Number of Channels 1
Operating Voltage (AC) 230V
RAL-number (similar) 7035
Rated current 12A
Substation input false
Surface finishing Matt
Surface protection N/A
Switch capacity 800 - 800W
Switch capacity HVAC 800 - 800W
Switching current (max.) 12A
Switching voltage (max.) [AC] 250V
Switch-on current 80A
Transparent false
Type of fastening Clamp mounting
Type of load Universal

Reviews

Be the first to submit a review

Trustpilot