Finder Control Relays Relay 630466

Finder Brand: Finder
The relays produced by Finder, characterised by their mono-stable function and flush mount design, are available in various voltage configurations and are capable of handling up to 12A.
Description Image Product Buy Pricing (Ex VAT) Operating Voltage (AC) Operating Voltage (DC) Type Applicable with button Applicable with infrared button Applicable with movement sensor Applicable with presence indicator Applicable with time switch/timer Applicable with transmission button Assembly arrangement Color Compatible with Amazon Alexa Compatible with Apple HomeKit Compatible with Google Assistant Connection Contact Material Contact Type Frequency IFTTT support available Light value memory
Finder 13.31.8.012.4300 Relay 12V AC 12A Flush Mount Mono-Stable
Finder 13.31.8.012.4300 Relay 12V AC 12A Flush Mount Mono-Stable
Standard range
Order code: 11-8628
MPN: 13.31.8.012.4300

Despatched same day - 2 in stockFurther 152 despatched in 4 working days
1+ £22.63
Price per unit Ex VAT
12V Relay true N/A true true true false Control element White false false false Screw terminal AgSnO2 1 kermA 50 - 60Hz false false
Finder 13.31.8.230.4300 Relay 230V AC 12A Flush-Mount Mono-Stable
Finder 13.31.8.230.4300 Relay 230V AC 12A Flush-Mount Mono-Stable
Extended range
Order code: 11-8629
MPN: 13.31.8.230.4300

Order in multiples of 5


Available to back orderBack-order availability date - 01/11/2026
5+ £57.10
Price per unit Ex VAT
230V Relay true N/A true true true false Control element White false false false Screw terminal AgSnO2 1 kermA 50 - 60Hz false false
Finder 13.31.9.024.4300 Relay 24V DC 12A Flush Mount Mono-stable
Finder 13.31.9.024.4300 Relay 24V DC 12A Flush Mount Mono-stable
Standard range
Order code: 11-8630
MPN: 13.31.9.024.4300

Despatched same day - 1 in stockBack-order availability date - 22/10/2026
1+ £15.86
Price per unit Ex VAT
24V Relay true N/A true true true false Control element White false false false Screw terminal AgSnO2 1 kermA 50 - 60Hz false false

Trustpilot