Finder 13.01.8.230.0000 impulse Switch 1 changer 16A 230V AC DIN Rail

Image Representative of Range

Finder 13.01.8.230.0000 impulse Switch 1 changer 16A 230V AC DIN Rail

MPN
13.01.8.230.0000
Brand
Finder
EAN-13
8012823197258
Order Code
03-3459
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.60
5+ £27.43
10+ £27.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Finder 13.01.8.230.0000 is an impulse changeover switch designed for DIN rail applications. It features surge protection and operates at 230 V AC, making it suitable for electrical control systems. Typically used in industrial and automation environments, this device ensures reliable power switching and protection.
Type Impulse changeover switch
Applicable with button true
Applicable with infrared button N/A
Applicable with movement sensor true
Applicable with presence indicator true
Applicable with time switch/timer true
Applicable with transmission button false
Assembly arrangement Control element
Color White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Contact Material AgSnO2
Contact Type 1 hange-over°C
Frequency 50 - 60Hz
IFTTT support available false
Light value memory false
Material Plastic
Material quality Thermoplastic
Min. depth of built-in installation box N/A
Model Relay
Mounting method DRA (DIN-rail adaptor)
Mounting Type DIN rail
Nominal Voltage 250V
Number of Channels 1
Operating Voltage (AC) 230V
Permanent current (max.) 16A
RAL-number (similar) 7035
Rated current 16A
Substation input N/A
Surface finishing Matt
Surface protection N/A
Switch capacity 2000 - 2000W
Switch capacity HVAC 2000 - 2000W
Transparent false
Type of fastening Clamp mounting
Type of load Universal

Reviews

Be the first to submit a review

Trustpilot