Finder 09700 Relay Socket Accessory 1 pc(s)

MPN
09700
Brand
Finder
EAN-13
8012823401652
Order Code
16-3062
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 681 in stock

Finder 09700 is a relay socket accessory designed to provide reliable support for relays within electrical systems, identified alternatively as product code 3389758. This product offers a robust holder specifically crafted to ensure secure and efficient relay installation, catering to compatibility with a range of standard relay shapes and sizes. Engineered to withstand various operational environments, the Finder 09700 ensures optimal electrical connectivity and stability, contributing to the reduced risk of mechanical and electrical failure. Typical applications include electrical panels and assemblies where precise relay placement and secure attachment are critical, such as in industrial automation and building management systems.
Type 097.00
Content 1
Dimensions (L x W x H) 4.4 x 15.6 x 8.8 mm
Height 8.8mm
Length 4.4mm
Product Type Holder
Width 15.6mm

Reviews

Be the first to submit a review

Trustpilot