Finder 093.60 Separator Board For Series 39 Coupler Relays

MPN
093.60
Brand
Finder
EAN-13
2050001389749
Order Code
49-3023
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Output fuse module Separator board
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.872
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2 in stock

The Separator Board (Finder 093.60) is a Dual-Purpose Plastic Separator for the 39 Series. This separator can give 1.8 mm or 6.2mm separation between relays.

With the ribs in place provides 6.2mm separation between relay interface modules. By breaking off the protruding ribs by hand, the separator becomes only 1.8mm thick, useful for the visual separation of different groups of interfaces, or necessary for the protective separation of different voltages of neighbouring interfaces, or for the protection of cut ends of the jumper links.


  • Specification: Separator board
  • Manufacturer's part: Finder 093.60
Type Separator board
Color Grey

Reviews

Be the first to submit a review

Trustpilot