Finder 072.51 Electrode holder

MPN
072.51
Brand
Finder
EAN-13
8012823295763
Order Code
49-2970
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.12 £27.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Finder 072.51 is an Electrode Holder with a two pole connector, one connects directly to the electrode and the second connected to the grounded installation thread. Suitable for metal tank with G3/8 inch linkage.

Please note: Electrode not included. Order appropriate number of electrodes holders required - in addition to the relay.


  • Max liquid temperature: +100°C
  • Max tank pressure: 12 bar
  • Cable grip: ≤6 Ømm
  • Electrode material: Stainless steel (AISI 316L)
  • Manufacturer's part: Finder 072.51
Type Electrode holder

Reviews

Be the first to submit a review

Trustpilot