Finder 072.01.06 Probe for Conductive Liquids 6m Cable

MPN
072.01.06
Brand
Finder
EAN-13
8012823290706
Order Code
50-7724
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

The Finder 072.01.06 is a Probe (Suspended Electrode) for Conductive Liquids. The probe is for conductive liquids and is supplied complete with cable. It is suitable for level monitoring in wells and reservoirs not under pressure.

The probe is compatible with food processing applications (according to European Directive 2002/72 and cod. FDA title 21 part 177).


Type Monitoring relay probe
Maximum Temperature +100°C

Questions

*Question functionality currently disabled
Question by: Product code: 50-7724

Q. Hi! Is it possible to cut the cable on probe 72.01.06. Id doesn't have to be longer than 1.5 m in my case. BR Tomas

A. Hi Tomas, thank you for your question. You could cut this probe down.

Reviews

Be the first to submit a review

Trustpilot