Fibox Junction Boxes Fitting bracket 620969

Fibox Brand: Fibox
Fibox produces a variety of fitting brackets that are durable and versatile, typically featuring materials such as polycarbonate and ABS, and are designed in a standard grey-white colour.
Description Image Product Buy Pricing (Ex VAT) Material Dimensions Enclosure Height Enclosure Width Type Protection Rating Colour Enclosure Length Industrial packaging IP Rating
Fibox 6011301pc Fitting Bracket 130x80x60mm Polycarbonate Grey-white
Fibox 6011301pc Fitting Bracket 130x80x60mm Polycarbonate Grey-white
Standard range
Order code: 03-3284
MPN: 6011301

Despatched within 4 working days - 31 in stock
1+ £20.46
Price per unit Ex VAT
Polycarbonate (L x W x H) 130 x 80 x 60 mm 60mm 80mm Fitting bracket IP66/IP67 Grey-white (RAL 7035) 130mm Yes IP66/IP67
Fibox 6081309 ABS 125/100 HG Fitting Bracket 130x130x100 Grey-White
Fibox 6081309 ABS 125/100 HG Fitting Bracket 130x130x100 Grey-White
Extended range
Order code: 03-3316
MPN: 6081309

Back order - 5 availableBack-order availability date - 09/10/2026
1+ £20.45
10+ £18.97
100+ £18.52
Price per unit Ex VAT
ABS (L x W x H) 130 x 130 x 100 mm 100mm 130mm Fitting bracket IP66/IP67 Grey-white (RAL 7035) 130mm Yes IP66/IP67

Trustpilot