Fibox 6011301pc Fitting Bracket 130x80x60mm Polycarbonate Grey-white

MPN
6011301
Brand
Fibox
EAN-13
6418074022042
Order Code
03-3284
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Fibox manufactures the PC 100/60 HG fitting bracket, measuring 130 x 80 x 60 mm, made from polycarbonate and polyamide in grey-white (RAL 7035). This durable fitting bracket is ideal for secure and stable mounting applications. It is often used in industrial and electrical installations for its robust and reliable performance.
Type Fitting bracket
Material Polycarbonate
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 80 x 60 mm
Enclosure Height 60mm
Enclosure Length 130mm
Enclosure Width 80mm
Industrial packaging Yes
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot