Fibox 6081309 ABS 125/100 HG Fitting Bracket 130x130x100 Grey-White

MPN
6081309
Brand
Fibox
EAN-13
6418074022875
Order Code
03-3316
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.45
10+ £18.97
50+ £18.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/11/2026

Fibox manufactures the ABS 125/100 HG fitting bracket, made from acrylonitrile butadiene styrene and polyamide, finished in grey-white (RAL 7035). With dimensions of 130 x 130 x 100 mm, this bracket is known for its durability and versatility in mounting applications. It is typically used in industrial settings for securing and organising electronic enclosures.
Type Fitting bracket
Material ABS
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 130 x 100 mm
Enclosure Height 100mm
Enclosure Length 130mm
Enclosure Width 130mm
Industrial packaging Yes
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot