Fibox EKV 3770649 DIN Rail Steel Plate 335mm No Holes 1 piece

Image Representative of Range

Fibox EKV 3770649 DIN Rail Steel Plate 335mm No Holes 1 piece

MPN
3770649
Brand
Fibox
EAN-13
6418074031983
Order Code
11-8595
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.97
10+ £4.57
50+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Fibox EKV 32 DIN rail no holes steel plate is a durable mounting accessory measuring 335 mm. It is designed to support electronic components by securely fitting onto DIN rails. This product is ideal for industrial enclosures requiring robust assembly solutions.
Type DIN rail
Dim (L x W) 335 mm x 35 mm
Length 335mm
Material Steel plate
Misc Attribute EKV 32
Width 35mm

Reviews

Be the first to submit a review

Trustpilot