Fibox ALN 233318 Aluminium Enclosure 230x330x180mm Coated Grey

Order Code:

30-2724

Brand: Fibox MPN: ALN 233318 complete EAN-13: 6418074016201
Qty Unit Price (Ex VAT)
1+ £457.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

Fibox ALN 233318 Coated Grey Aluminium Enclosure 230x330x180mm - Including : Base with screws for mounting plate/DIN-rail. Cover with PUR gasket and stainless steel cover screws.
  • IP66/67/68
  • IK10
  • UV resistant,
  • Strong
  • Secure
  • High Temperature Range
  • Recyclable
  • Light Weight
  • Polyurethane Gasket
  • EMC Protection
  • Coated Grey Finish


Type Sealing gasket
Enclosure Length 330mm
Enclosure Width 180mm
Enclosure Height 230mm
Colour Grey
Protection Rating IP66, IP67, IP68
External Features Stainless Steel Cover Screws
Finish Grey
Internal Features DIN Rail
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot