Metal Enclosure

Fibox Brand: Fibox
Fibox ALN 233318 Aluminium Enclosure 230x330x180mm - Including : Base with screws for mounting plate/DIN-rail. cover with PUR gasket and stainless steel cover screws.
  • IP66/67/68
  • IK10
  • UV resistant,
  • Strong
  • Secure
  • High Temperature Range
  • Recyclable
  • Light Weight
  • Polyurethane Gasket
  • EMC Protection
  • Available in Grey or Unpainted
  • Description Image Product Buy Pricing (Ex VAT) Type Colour Finish Enclosure Length Enclosure Width Enclosure Height Protection Rating External Features Internal Features Material
    Fibox ALN 233318 Aluminium Enclosure 230x330x180mm Coated Grey
    Fibox ALN 233318 Aluminium Enclosure 230x330x180mm Coated Grey
    Standard range
    Order code: 30-2724
    MPN: ALN 233318 complete

    3 in stock, despatched same dayAdditional quantity lead time 5 weeks
    1+ £457.06
    Price per unit Ex VAT
    Sealing gasket Grey Grey 330mm 180mm 230mm IP66, IP67, IP68 Stainless Steel Cover Screws DIN Rail Aluminium
    Fibox ALN 233318 Aluminium Enclosure 230x330x180mm Unpainted
    Fibox ALN 233318 Aluminium Enclosure 230x330x180mm Unpainted
    Extended range
    Order code: 30-2726
    MPN: ALN 233318 complete UP

    Available to back orderBack-order availability date - 14/05/2026
    1+ £232.75
    3+ £223.80
    Price per unit Ex VAT
    Enclosure Unpainted Natural 330mm 180mm 230mm IP66, IP67, IP68 Stainless Steel Cover Screws DIN Rail Aluminium


    Trustpilot