Fibox 8120020N ARCA Switchboard Cabinet 200x300x150mm PC Grey

Image Representative of Range

Fibox 8120020N ARCA Switchboard Cabinet 200x300x150mm PC Grey

MPN
8120020N
Brand
Fibox
EAN-13
6418074089403
Order Code
03-3350
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £61.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fibox ARCA 203015 No MP switchboard cabinet is a grey polycarbonate wall cabinet measuring 200 x 300 x 150 mm. Known for its robust design and durability, it is ideal for housing electrical components in various switchboard applications. Typically used in industrial settings, this cabinet provides reliable protection against environmental factors.
Type Switchboard cabinet
Enclosure Height 150mm
Enclosure Length 200mm
Enclosure Width 300mm
Colour Grey
Protection Rating IP66
Dim (L x W x H) 200 x 300 x 150 mm
IP Rating IP66
Material Polycarbonate (PC)
Misc Attribute ARCA 203015 No MP

Reviews

Be the first to submit a review

Trustpilot