Fibox 8120011 ARCA Switchboard Cabinet 500x400x210mm Grey Polycarbonate

Image Representative of Range

Fibox 8120011 ARCA Switchboard Cabinet 500x400x210mm Grey Polycarbonate

MPN
8120011
Brand
Fibox
EAN-13
6418074079220
Order Code
03-3348
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £143.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fibox ARCA 504021 switchboard cabinet is constructed from durable polycarbonate and measures 500 x 400 x 210 mm. It is ideal for protecting electrical components in various industrial and commercial applications. This grey wall cabinet offers reliable weather resistance, making it suitable for both indoor and outdoor installations.
Type Switchboard cabinet
Enclosure Height 210mm
Enclosure Length 500mm
Enclosure Width 400mm
Colour Grey
Protection Rating IP66
Dim (L x W x H) 500 x 400 x 210 mm
IP Rating IP66
Material Polycarbonate (PC)
Misc Attribute ARCA 504021

Reviews

Be the first to submit a review

Trustpilot