Fibox 7811170 ALN Enclosure Aluminium Long Life PUR Seal Multiple Mounts

MPN
7811170
Brand
Fibox
EAN-13
6418074004130
Order Code
03-3337
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.55
10+ £33.41
50+ £28.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Fibox manufactures the ALN 081806 universal enclosure, which features a robust aluminium casing. With dimensions of 177x81x56.5 mm and a silver-grey RAL 7001 powder-coated finish, it is ideal for protecting sensitive components. This enclosure is typically used in various industrial and electronic applications to ensure durability and protection.
Type Universal enclosure
Material Aluminium
Enclosure Length 177mm
Enclosure Height 56.5mm
Enclosure Width 81mm
Dimensions (L x W x H) 177 x 81 x 56.5 mm
IP Rating IP66
Misc Attribute ALN 081806

Reviews

Be the first to submit a review

Trustpilot