Fibox 7083520 Universal Enclosure ABS Grey-White RAL7035 1pc

MPN
7083520
Brand
Fibox
EAN-13
6418074003485
Order Code
03-3326
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.70
10+ £9.02
50+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Fibox AB 050705 is a universal enclosure made from acrylonitrile butadiene styrene, featuring a grey-white (RAL 7035) finish. It is designed for housing and protecting electrical or electronic components in various settings. Typical applications include industrial environments where durable protection is required.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 50mm
Enclosure Height 45mm
Enclosure Width 65mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 50 x 65 x 45 mm
IP Rating IP66/IP67
Misc Attribute AB 050705

Reviews

Be the first to submit a review

Trustpilot