Fibox 6801035 STCP 8042 Switchboard Cabinet 1275x800x250 Grey-white

Image Representative of Range

Fibox 6801035 STCP 8042 Switchboard Cabinet 1275x800x250 Grey-white

MPN
6801035
Brand
Fibox
EAN-13
6418074035660
Order Code
03-3319
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £610.66 £519.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 12/11/2026

Fibox manufactures the STCP 8042 switchboard cabinet, which measures 1275 x 800 x 250 mm and is finished in polyester grey-white (RAL 7035). This durable cabinet is ideal for housing electrical components and ensuring protection in industrial and commercial environments. Its robust design makes it suitable for both indoor and outdoor applications.
Type Switchboard cabinet
Enclosure Height 250mm
Enclosure Length 1275mm
Enclosure Width 800mm
Colour Grey-white (RAL 7035)
Protection Rating IP44
Dim (L x W x H) 1275 x 800 x 250 mm
IP Rating IP44
Material Polyester
Misc Attribute STCP 8042

Reviews

Be the first to submit a review

Trustpilot