Fibox 6801027 STCP 5342 Switchboard Cabinet 1275x530x250 Polyester Grey-white

MPN
6801027
Brand
Fibox
EAN-13
6418074035332
Order Code
03-3318
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £515.86
10+ £505.28
50+ £494.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Fibox STCP 5342 Switchboard Cabinet is a robust solution measuring 1275 x 530 x 250 mm, made from durable polyester and finished in Grey-white (RAL 7035). This cabinet is designed by Fibox to provide reliable protection for electrical and automation devices. It is ideal for industrial and outdoor environments where weather resistance and secure housing are necessary.
Type Switchboard cabinet
Enclosure Height 250mm
Enclosure Length 1275mm
Enclosure Width 530mm
Colour Grey-white (RAL 7035)
Protection Rating IP44
Dim (L x W x H) 1275 x 530 x 250 mm
IP Rating IP44
Material Polyester
Misc Attribute STCP 5342

Reviews

Be the first to submit a review

Trustpilot