Fibox 6016927 PCM 200/100 T Universal PC Enclosure IP66/IP67 Grey 7035

MPN
6016927
Brand
Fibox
EAN-13
6418074038326
Order Code
03-3314
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fibox PCM 200/100 T is a universal polycarbonate enclosure, featuring a transparent cover and grey-white RAL 7035 finish. Measuring 255x180x100mm, it is ideal for housing electronic components and plastic wall applications. This robust enclosure is suitable for protecting sensitive equipment in industrial and outdoor settings.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 255mm
Enclosure Height 100mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 255 x 180 x 100 mm
IP Rating IP66
Misc Attribute 1 PCM 200/100 T
Misc Attribute 2 Cover, clear
Predefined attributes (long page) 3 x M25/M16 + 2 x M32/M20
Predefined attributes (short page) 3x M32/M20

Reviews

Be the first to submit a review

Trustpilot