Fibox 6016922 PCM Universal Enclosure Polycarbonate IP66/IP67 Grey-White

MPN
6016922
Brand
Fibox
EAN-13
6418074052261
Order Code
03-3311
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fibox PCM 175/125 T is a universal enclosure made of polycarbonate in grey-white (RAL 7035). It is designed for housing electrical components, measuring 180x180x125 mm and featuring a transparent cover. This enclosure is ideal for applications requiring durable protection in industrial settings.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 125mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 180 x 125 mm
IP Rating IP66
Misc Attribute 1 PCM 175/125 T
Misc Attribute 2 Cover, clear
Predefined attributes (long page) 3x M32/M20
Predefined attributes (short page) 3x M25/M16

Reviews

Be the first to submit a review

Trustpilot