Fibox 5518029 TEMPO DR 215 Mounting Rail 215 mm High-Quality Fit

MPN
5518029
Brand
Fibox
EAN-13
6418074061188
Order Code
03-3274
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.16
10+ £3.82
50+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Fibox 5518029 DR 215 Mounting Rail, made of galvanised steel, is designed for the TEMPO 215 mm enclosures. This DIN rail, measuring 35 x 215 mm, provides sturdy support for components and case accessories. It is commonly used in cabinets for secure mounting of electrical devices and rail-mounted equipment.
Type DIN rail
Dim (L x W x H) 215 x 35 x 7.5 mm
For Use With TA292411(T)
Height 7.5mm
Length 215mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute DR 215
Width 35mm

Reviews

Be the first to submit a review

Trustpilot