Fibox 5518028 DR 265 Rail For TEMPO 265 mm Durable Mounting Solution

MPN
5518028
Brand
Fibox
EAN-13
6418074061171
Order Code
03-3273
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.52
10+ £4.16
50+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Fibox 5518028 DR 265 Mounting Rail is primarily made of galvanised steel and measures 35 x 265 mm. It is used as an enclosure accessory for TEMPO cabinets, designed to support the mounting of DIN rail-compatible components. This rail is commonly used for securely installing electrical components in industrial and commercial cabinets.
Type DIN rail
Dim (L x W x H) 265 x 35 x 7.5 mm
For Use With TA292411(T)
Height 7.5mm
Length 265mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute DR 265
Width 35mm

Reviews

Be the first to submit a review

Trustpilot