Fibox 5518023 MP 2016 Mounting Plate For TEMPO 155x140mm Steel

MPN
5518023
Brand
Fibox
EAN-13
6418074061126
Order Code
11-8602
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.73
10+ £4.35
50+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Fibox 5518023 MP 2016 mounting plate is made from 1.5 mm galvanised steel, measuring 155 mm by 140 mm. It is an accessory for TEMPO enclosures, offering durable and reliable support for various components. This mounting plate is ideal for securing electrical and electronic equipment within cases.
Type Mounting plate
Dim (L x W) 155 mm x 140 mm
Factory colour Galvanized
For Use With TA(M)201610(T)
Length 155mm
Material Steel plate
Material (details) Galvanised steel (1.5 mm)
Misc Attribute MP 2016
Width 140mm

Reviews

Be the first to submit a review

Trustpilot