Fibox 5518022 TEMPO Mounting Plate 140x100mm Galvanised Steel 1.5mm

MPN
5518022
Brand
Fibox
EAN-13
6418074061119
Order Code
11-8601
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.58
10+ £3.27
50+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Fibox 5518022 MP 1912 mounting plate is designed for TEMPO enclosures and is made from 1.5 mm galvanised steel, measuring 140 mm x 100 mm. This durable plate is ideal for securely mounting components within cabinets. It is commonly used in electrical and industrial applications.
Type Mounting plate
Dim (L x W) 140 mm x 100 mm
Factory colour Galvanized
For Use With TA(M)191209(T)
Length 140mm
Material Steel plate
Material (details) Galvanised steel (1.5 mm)
Misc Attribute MP 1912
Width 100mm

Reviews

Be the first to submit a review

Trustpilot