FIAP 2949 AIR ACTIVE SET 500 Pond Air Pump, 1.8 L/h, Quiet Aerator

MPN
2949
Brand
FIAP
EAN-13
4260063160417
Order Code
09-1472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.67
10+ £23.51
50+ £23.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

FIAP's Air Active Set 500 is a pond aerator designed to deliver an airflow rate of 1.8 litres per hour. This reliable and efficient pond air pump enhances oxygenation in water features such as ponds, fostering a healthier environment for aquatic life. It is ideal for maintaining pond health by ensuring proper water circulation and oxygen levels.
Type Pond air pump
Dimensions (L x W x H) 85 x 47 x 52 mm
Height 52mm
Length 85mm
Max. air volume 1.8 l/h
Misc Attribute Air Active Set 500
Operating Voltage 230V
Power Consumption 2.5W
Weight 0.4kg
Width 47mm

Reviews

Be the first to submit a review

Trustpilot