FIAP 2781-1 11W UVC Replacement Lamp Eliminates Algae, Bacteria, Germs

MPN
2781-1
Brand
FIAP
EAN-13
4260063161728
Order Code
09-1470
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

FIAP manufactures the 11W UVC Replacement Lamp, a spare bulb designed for ultraviolet sterilisation processes. This lamp is primarily used for water purification and maintaining clear water in ponds and aquariums. It features a robust design that ensures effective microorganism control in aquatic systems.
Type UVC spare bulb
Dimensions (L x W x H) 240 x 20 x 35 mm
Height 35mm
Length 240mm
Max. power consumption 11W
Misc Attribute UVC spare bulb 11 W
Power 11W
Width 20mm

Reviews

Be the first to submit a review

Trustpilot