FIAP 2716 Aqua Active Mini Set Fountain Pump 2000 l/h with 3 Attachments

MPN
2716
Brand
FIAP
EAN-13
4260063160714
Order Code
09-1468
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FIAP Aqua Active Mini Set 2000 is a high-performance pond pump capable of circulating water at 2000 litres per hour. It is ideal for use in fountains or water features due to its reliable design and efficiency. This compact fountain pump is suitable for enhancing water circulation in outdoor ponds.
Type Fountain pump
Cable Length 10.00m
Compatible with (details) Order No. 52 04 31
Dimensions (L x W x H) 265 x 195 x 120 mm
Height 120mm
IP Rating IPX8
Length 265mm
Max. delivery head 3m
Max. feed rate 2000 l/h
Operating Voltage 230V
Power Consumption 45W
Pressure connection 25 mm (1") IT
Weight 2.65kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot