FESTO Thermocouple Mains cable 612396

Festo Brand: Festo
The FESTO parts referenced are various types of mains cables utilised for connecting fast switching valves and field devices.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Colour Length Conductor Cross Section Cross-section (sensor/actuator wiring) Cable Diameter Material Maximum Temperature IP Rating Min. temperature Misc Attribute Nominal Voltage Nominal Current Thread Type Type
FESTO 193690 mains cable 0.50m 10g for fast switching valves
FESTO 193690 mains cable 0.50m 10g for fast switching valves
Extended range
Order code: 03-2610
MPN: 193690

Available to back orderBack order, lead time 14 days
1+ £6.99
Price per unit Ex VAT
Socket, right angle Open cable ends Grey 0.5m 0.35mm² 0.35mm² PVC +50°C -10°C KMYZ-4-24-0,5-B 36V DC Mains cable
FESTO 525616 mains cable M12 2.00 m 8 pins socket field device side
FESTO 525616 mains cable M12 2.00 m 8 pins socket field device side
Order code: 03-2775
MPN: 525616
1+ £37.62
Price per unit Ex VAT
M12 Open cable ends Grey 2m 0.25mm² 0.25mm² 6.3mm TPE-U(PUR) +80°C IP67 -25°C SIM-M12-8GD-2-PU 30V DC 2A M12 Mains cable
FESTO 550481 Mains cable 2.50 m Socket Cable KMYZ-4-2 5-B-EX
FESTO 550481 Mains cable 2.50 m Socket Cable KMYZ-4-2 5-B-EX
Extended range
Order code: 03-2896
MPN: 550481

Available to back orderBack order, lead time 3 weeks
1+ £9.28
Price per unit Ex VAT
Socket, right angle Cable, open end 2.5m 0.35mm² 0.35mm² PVC +50°C -10°C KMYZ-4-2,5-B-EX 36V DC Mains cable

Trustpilot