FESTO 550481 Mains cable 2.50 m Socket Cable KMYZ-4-2 5-B-EX

Image Representative of Range

FESTO 550481 Mains cable 2.50 m Socket Cable KMYZ-4-2 5-B-EX

MPN
550481
Brand
FESTO
EAN-13
4052568052034
Order Code
03-2896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.35 £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Festo manufactures the 550481 mains cable, measuring 2.50 metres. It is designed for reliable power connections in industrial applications. This durable cable is typically used in automation systems.
Type Mains cable
Conductor Cross Section 0.35mm²
Connector 1 Socket, right angle
Connector 2 Cable, open end
Cross-section (sensor/actuator wiring) 0.35mm²
Length 2.5m
Material PVC
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute KMYZ-4-2,5-B-EX
Nominal Voltage 36V DC

Reviews

Be the first to submit a review

Trustpilot