FESTO 193690 mains cable 0.50m 10g for fast switching valves

Image Representative of Range

FESTO 193690 mains cable 0.50m 10g for fast switching valves

MPN
193690
Brand
FESTO
EAN-13
4052568043995
Order Code
03-2610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.04 £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Festo 193690 mains cable, with a length of 0.50 metres, is designed for reliable electrical connections in industrial settings. Manufactured by Festo, this cable is essential for powering pneumatic systems and automation equipment. It is commonly used in factory automation and process control applications.
Connector 1 Socket, right angle
Connector 2 Open cable ends
Colour Grey
Length 0.5m
Type Mains cable
Conductor Cross Section 0.35mm²
Cross-section (sensor/actuator wiring) 0.35mm²
Material PVC
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute KMYZ-4-24-0,5-B
Nominal Voltage 36V DC

Reviews

Be the first to submit a review

Trustpilot