FESTO Thermocouple Bus node 612395

FESTO Brand: FESTO
FESTO produces a range of bus nodes designed for seamless system integration and reliable data communication.
Description Image Product Buy Pricing (Ex VAT) Connector standard Misc Attribute Type IP Rating Maximum Temperature Min. temperature Nominal Voltage
FESTO 195740 Bus node compact design for seamless system integration
FESTO 195740 Bus node compact design for seamless system integration
Extended range
Order code: 03-2625
MPN: 195740

Available to back orderBack order, lead time 11 days
1+ £448.56
Price per unit Ex VAT
Profibus CPX-FB13 Bus node IP65, IP67 50°C -5°C 30V
FESTO 2201471 Bus node 1pc reliable data communication
FESTO 2201471 Bus node 1pc reliable data communication
Extended range
Order code: 03-2701
MPN: 2201471

Available to back order
1+ £399.50
Price per unit Ex VAT
Profinet CTEU-PN Bus node IP65, IP67 50°C -5°C 30V

Trustpilot