FESTO 195740 Bus node compact design for seamless system integration

Order Code:

03-2625

Brand: FESTO MPN: 195740 EAN-13: 4052568006662
Qty Unit Price (Ex VAT)
1+ £448.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO 195740 Bus Node is designed for efficient communication within an automation network. It facilitates seamless integration of field devices, making it ideal for industrial automation applications. With its robust construction, it ensures reliable performance in demanding environments.
Type Bus node
Connector standard Profibus
Max. temperature 50°C
Min. temperature -5°C
Misc Attribute CPX-FB13
Nominal Voltage 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot