FESTO 2201471 Bus node 1pc reliable data communication

Order Code:

03-2701

Brand: FESTO MPN: 2201471 EAN-13: 4052568264444
Qty Was Unit Price (Ex VAT)
1+ £461.27 £458.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactured the 2201471 bus node, a compact communication interface for industrial automation systems. It is designed for seamless integration with Profinet networks, providing reliable and efficient data exchange. Typically used in factory automation and process control, it ensures smooth connectivity between devices.
Type Bus node
Connector standard Profinet
Max. temperature 50°C
Min. temperature -5°C
Misc Attribute CTEU-PN
Nominal Voltage 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot