FESTO Pressure Hoses & Connectors L-piece 612265

FESTO Brand: FESTO
FESTO produces a range of L-piece connectors designed for use with pipes, ensuring compatibility with various pipe diameters and thread sizes.
Description Image Product Buy Pricing (Ex VAT) Thread Size Type Material Max. ambient temperature Max. operating pressure Min. ambient temperature Min. operating pressure Operating medium Pipe Ø
FESTO 153059 L-piece Pipe Diameter 10mm 1pc Suitable for QSL-10H
FESTO 153059 L-piece Pipe Diameter 10mm 1pc Suitable for QSL-10H
Standard range
Order code: 03-1850
MPN: 153059

7 in stock, despatched in 4 working days
1+ £5.53
Price per unit Ex VAT
L-piece PBT 80°C 6bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-] 10mm
FESTO 190661 L-piece Pipe Dia: 10 mm Thread Size: R1/2 QSL-1/2-10
FESTO 190661 L-piece Pipe Dia: 10 mm Thread Size: R1/2 QSL-1/2-10
Standard range
Order code: 03-2536
MPN: 190661

1 in stock, despatched in 4 working days
1+ £7.37
Price per unit Ex VAT
R1/2 L-piece PBT 80°C 6bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-] 10mm


Trustpilot