FESTO 153059 L-piece Pipe Diameter 10mm 1pc Suitable for QSL-10H

Order Code:

03-1850

Brand: FESTO MPN: 153059 EAN-13: 4052568031541
Qty Unit Price (Ex VAT)
1+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Festo L-piece 153059 QSL-10H is a pneumatic connector designed for 10 mm pipe diameters. Known for its precision and reliability, it is an essential component in various automation and mechanical systems. Typically, it is used for diverting air flow in industrial pneumatic applications.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot