FESTO 190661 L-piece Pipe Dia: 10 mm Thread Size: R1/2 QSL-1/2-10

Order Code:

03-2536

Brand: FESTO MPN: 190661 EAN-13: 4052568042936
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The FESTO L-piece 190661 is a pneumatic connector designed for use with a 10 mm pipe diameter and features an R1/2 thread size. This component is essential in redirecting airflow within pneumatic systems, ensuring efficient operation in various industrial applications. Typically, it is used in machinery where precise air control is critical.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size R1/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot