FESTO Pressure Hoses & Connectors L-piece 612249

Festo Brand: Festo
The FESTO L-piece range includes components designed to connect pipes with a 12mm diameter, offering various thread sizes to suit different applications.
Description Image Product Buy Pricing (Ex VAT) Thread Size Type Material Max. ambient temperature Max. operating pressure Min. ambient temperature Min. operating pressure Operating medium Pipe Ø
FESTO 153053 L-piece 12mm Pipe dia R3/8 thread size
FESTO 153053 L-piece 12mm Pipe dia R3/8 thread size
Standard range
Order code: 03-1844
MPN: 153053

Despatched within 4 working days - 10 in stock
1+ £5.99
Price per unit Ex VAT
R3/8 L-piece PBT 80°C 6bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-] 12mm
FESTO 186351 L-piece 12mm Pipe Diameter G1/4" thread size
FESTO 186351 L-piece 12mm Pipe Diameter G1/4" thread size
Extended range
Order code: 03-2511
MPN: 186351

Available to back order
1+ £5.93
Price per unit Ex VAT
G1/4" L-piece PBT 80°C 6bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-] 12mm

Trustpilot