FESTO 153053 L-piece 12mm Pipe dia R3/8 thread size

MPN
153053
Brand
FESTO
EAN-13
4052568031497
Order Code
03-1844
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    G1/4" R3/8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO L-piece 153053 QSL-3/8-12 is a pneumatic connector designed for use in compressed air circuits. It features a pipe diameter of 12 mm and a thread size of R3/8. This component is ideal for connecting pipes at a 90-degree angle in various industrial automation systems.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size R3/8

Reviews

Be the first to submit a review

Trustpilot