FESTO 186351 L-piece 12mm Pipe Diameter G1/4" thread size

MPN
186351
Brand
FESTO
EAN-13
4052568041366
Order Code
03-2511
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    G1/4" R3/8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO L-piece 186351 is a pneumatic connector designed for efficient piping solutions. Featuring a pipe diameter of 12 mm and a thread size of G1/4", it is ideal for quick and reliable connections in pneumatic systems. Suitable for various industrial and automation applications, this component is known for its durability and ease of use.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot