FESTO Pressure Hoses & Connectors Connector piece 612243

Festo Brand: Festo
The connector pieces from FESTO are crucial components in various pneumatic systems, designed to seamlessly integrate with existing setups through their precision-engineered external threads and pipe diameters.
Description Image Product Buy Pricing (Ex VAT) Material External thread Max. ambient temperature Max. operating pressure Min. ambient temperature Pipe Ø Misc Attribute Type Min. operating pressure Operating medium
FESTO 130643 Connector piece Pipe Diameter: 10 mm 1pc
FESTO 130643 Connector piece Pipe Diameter: 10 mm 1pc
Order code: 03-1371
MPN: 130643
1+ £8.52
Price per unit Ex VAT
Brass 80°C 14bar -10°C 10mm Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 578302 Connector piece External thread 10 mm
FESTO 578302 Connector piece External thread 10 mm
Extended range
Order code: 03-3003
MPN: 578302

Available to back orderBack order, lead time 11 days
1+ £10.22
Price per unit Ex VAT
Brass (Ni-plated) 10mm 150°C 20bar 0°C Bulkhead connector NPQH-H-Q10-E-P10 Size = Standard, nominal width = 9 mm, mounting position=any, container size = 10, constructive design = Push-pull principle Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 578306 Connector piece External thread QS-1pc
FESTO 578306 Connector piece External thread QS-1pc
Standard range
Order code: 03-3004
MPN: 578306

Despatched within 4 working days - 1 in stock
1+ £4.50
10+ £4.11
100+ £4.01
Price per unit Ex VAT
Brass (Ni-plated) QS- 150°C 20bar 0°C Connector NPQH-D-S8-Q6-P 10 size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot