FESTO 578302 Connector piece External thread 10 mm

MPN
578302
Brand
Festo
EAN-13
4052568060053
Order Code
03-3003
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.90 £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO pneumatic connector, model number 578302, features an external thread of 10 mm, ideal for secure and reliable connections in pneumatic systems. This connector piece is designed to provide efficient airflow in various automation and engineering applications. Typically used in industrial settings, it ensures robust performance in demanding environments.
Type Connector piece
External thread 10mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Bulkhead connector NPQH-H-Q10-E-P10 Size = Standard, nominal width = 9 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot