FESTO 578306 Connector piece External thread QS-1pc

MPN
578306
Brand
FESTO
EAN-13
4052568060091
Order Code
03-3004
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.50
10+ £4.11
100+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo Connector NPQH-D-S8-Q6-P10 is a high-quality pneumatic connector piece designed for secure and efficient air flow. Its key features include an external thread and a Quick Star fitting for reliable connections in pneumatic systems. This connector is typically used in automation and industrial applications to ensure precise and dependable air pressure regulation.
Type Connector piece
External thread QS-
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Connector NPQH-D-S8-Q6-P 10 size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot