FESTO Pressure Hoses & Connectors Air hose 612367

Festo Brand: Festo
FESTO air hoses are durable components used in pneumatic systems, offering reliable performance for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Bend radius (min.) Colour Inside Diameter Maximum Temperature Maximum Operating Temperature Min. temperature Minimum Operating Temperature Outside Diameter Operating Temperature Type Overall Length Material Maximum Operating Pressure Min. operating pressure
FESTO 543242 Air hose PE 5.7mm ID 10 bar 50m Black
FESTO 543242 Air hose PE 5.7mm ID 10 bar 50m Black
Extended range
Order code: 03-2875
MPN: 543242

Available to back orderBack order, lead time 14 days
1+ £37.41
Price per unit Ex VAT
22.5mm Black 5.7mm +60°C -30°C 8mm Air hose 50m PE 10bar -0.95bar
FESTO 551463 Air hose PE Silver 4 mm ID 10 bar 50 m
FESTO 551463 Air hose PE Silver 4 mm ID 10 bar 50 m
Extended range
Order code: 03-2909
MPN: 551463

Available to back orderBack order, lead time 14 days
1+ £31.69
Price per unit Ex VAT
13.5mm Silver 4mm +60°C -30°C 6mm -30 up to +60°C Air hose 50m PE 10bar -0.95bar

Trustpilot