FESTO 551463 Air hose PE Silver 4 mm ID 10 bar 50 m

Image Representative of Range

FESTO 551463 Air hose PE Silver 4 mm ID 10 bar 50 m

MPN
551463
Brand
Festo
EAN-13
4052568052485
Order Code
03-2909
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.06 £31.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo's air hose, model number 551463, features a 4 mm inside diameter and 10 bar pressure capability. The 50 m pneumatic hose, made from durable silver PE, is ideal for various industrial and automation applications. Suitable for conveying air in compressed air systems, it ensures reliable performance and longevity.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 13.5mm
Colour Silver
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Operating Temperature +60°C
Min. operating pressure -0.95bar
Minimum Operating Temperature -30°C
Operating Temperature -30 up to +60°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot