FESTO 543242 Air hose PE 5.7mm ID 10 bar 50m Black

Image Representative of Range

FESTO 543242 Air hose PE 5.7mm ID 10 bar 50m Black

MPN
543242
Brand
Festo
EAN-13
4052568050764
Order Code
03-2875
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the air hose 543242, featuring a black polyethylene build with an inside diameter of 5.7 mm and a pressure rating of 10 bar. This pneumatic hose is 50 meters long and is designed for robust air and fluid transfer in industrial applications. It is commonly used in systems requiring reliable air flow, such as automation and control processes.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 22.5mm
Colour Black
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot