FESTO Pressure Hoses & Connectors Air hose 612366

Festo Brand: Festo
FESTO produces durable air hoses made from thermoplastic elastomers, designed for various industrial applications with different pressure capacities and diameters.
Description Image Product Buy Pricing (Ex VAT) Material Bend radius (min.) Inside Diameter Maximum Operating Pressure Maximum Temperature Maximum Operating Temperature Min. operating pressure Min. temperature Minimum Operating Temperature Operating medium Outside Diameter Operating Temperature Type Overall Length Colour
FESTO 197378-50 Air hose Ecru 50m 10 bar 5.7mm thermoplastic elastomer
FESTO 197378-50 Air hose Ecru 50m 10 bar 5.7mm thermoplastic elastomer
Standard range
Order code: 03-2642
MPN: 197378-50

Despatched within 4 working days - 4 in stock
1+ £74.46
10+ £71.02
100+ £70.68
Price per unit Ex VAT
Thermoplastic elastomer 21mm 5.7mm 10bar 60°C 0.95bar -35°C 8mm Air hose 50m Ecru
FESTO 546284 Air hose Ecru 2.9mm ID -0.95 bar 50m TPE-A
FESTO 546284 Air hose Ecru 2.9mm ID -0.95 bar 50m TPE-A
Standard range
Order code: 03-2887
MPN: 546284

Despatched within 4 working days - 3 in stock
1+ £66.84
Price per unit Ex VAT
TPE-A 12mm 2.9mm -0.95bar +80°C 15bar -30°C ISO 8573-1:2010 [7:-:-] compliance 4mm -30 up to +80°C Air hose 50m Ecru

Trustpilot